PDP SEO Portlet

TG29-1505NXRL

Telecom Transformer 1:2:1:2 1500Vrms 0.8Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG29-1505NXRL
Secondary Manufacturer Part#: TG29-1505NXRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • T1/E1/CEPT/ISDN-PRI Quad Port Transformers
  • UL/EN60950 Recognized
  • DEMKO Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Extended Temp: -40 to +85C°C

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.8 Ohm
1.5 mH
Surface Mount
40SMD
40
15.88 mm
27.94(Max) x 12.19(Max) x 5.59(Max)
5.59 mm
27.94 mm
SMD
SMD Quatra 4 Port Line Interface Module Transformer
1:2:1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:306  Mult:18  
USD $:
306+
$5.32003
612+
$5.29343
1224+
$5.26683
2448+
$5.24023
4896+
$5.21363