PDP SEO Portlet

TG27-1505NCRLTR

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG27-1505NCRLTR
Secondary Manufacturer Part#: TG27-1505NCRLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.9 Ohm
1.5 mH
1500 Vrms
Surface Mount
-40 to 85 °C
T/R
11.56 mm
8.39 mm
17.15 mm
Isolation Module Transformer
1:2|1:1.36

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$2.32
600+
$2.3084
1200+
$2.2275
2400+
$2.21625
4800+
$2.205