TG27-1505N1RLTR
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG27-1505N1RLTR
Secondary Manufacturer Part#: TG27-1505N1RLTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 0.8 Ohm | ||
| 1.5 mH | ||
| 1500 Vrms | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| T/R | ||
| 7.11 mm | ||
| 5.08 mm | ||
| 12.7 mm | ||
| Dual Line Interface Transformer | ||
| 1:2|1:1.36 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |