TG27-1505N1RL
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG27-1505N1RL
Secondary Manufacturer Part#: TG27-1505N1RL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Gull wing | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 16 | ||
| 9.53 mm | ||
| 12.7 x 9.53 x 5.08 mm | ||
| 5.08 mm | ||
| 12.7 mm | ||
| SMD Dual Line Interface Modules Transformer | ||
| 1:2/1:1.36 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |