TG25-1205NM5RL
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG25-1205NM5RL
Secondary Manufacturer Part#: TG25-1205NM5RL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Lead | ||
| Gull wing | ||
| 260 °C | ||
| 1.2 mH | ||
| 1500 Vrms | ||
| Surface Mount | ||
| 0 to 70 °C | ||
| 20 | ||
| 7.11 mm | ||
| 15.62 x 7.11 x 6.1 mm | ||
| 6.1 mm | ||
| 15.62 mm | ||
| SMD | ||
| T1/E1 Transformer | ||
| 1:1.26 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |