PDP SEO Portlet

TG23-1505NSRLTR

Telecom Transformer 1:2.42 1500Vrms 0.8Ohm Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG23-1505NSRLTR
Secondary Manufacturer Part#: TG23-1505NSRLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • T1, E1, CEPT and PRI ISDN Applications
  • Available for All Popular LIU’s
  • 1500 Vrms Hi-Pot
  • Patented Open Frame Construction
  • UL/EN60950
  • Turns Ratio:PRI/SEC 1:2.42CT

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.8 Ohm
1.5 mH
1500 Vrms
Surface Mount
-40 to 85 °C
6
7.11 mm
8.13 x 7.11 x 5.06 mm
5.06 mm
8.13 mm
SMD
Single T1/E1 Line Interface Modules Transformer
1:2.42

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.4602
2000+
$1.4157
4000+
$1.39135
8000+
$1.37995
16000+
$1.3728