PDP SEO Portlet

TG22-3506NDRL

Telecom Transformer 1:1/1:1 1500Vrms 0.9Ohm Prim. DCR -1.1dB Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG22-3506NDRL
Secondary Manufacturer Part#: TG22-3506NDRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TG22 has developed this standard series of 10/100 Isolation Modules to specifically address the isolation, insertion loss and return loss requirements of IEEE 802.3u. Available in industry standard and low profile packages. Isolation Modules are available for most LAN IC manufacturer's products.

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.9 Ohm
0.35(Min) mH
Surface Mount
16
12.7 mm
25.4 x 12.7 x 9.4 mm
9.4 mm
25.4 mm
10/100 Isolation Modules Transformer
1:1/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:300  Mult:20  
USD $:
300+
$2.646
600+
$2.6325
1200+
$2.52972
2400+
$2.509
4800+
$2.496