PDP SEO Portlet

TG1G-S232NVRLTR

Telecom Transformer 1500Vrms SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG1G-S232NVRLTR
Secondary Manufacturer Part#: TG1G-S232NVRLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • GigE Ethernet PoE/PoE+ Transformer/Choke
  • IEEE802.3ab/af/at Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Temperature Range: 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value
Lead
Gull wing
260 °C
0.9 Ohm
1500 Vrms
Surface Mount
0 to 70 °C
SMD
48
18.8 mm
27.69 x 18.8 x 7.37 mm
7.37 mm
27.69 mm
SMD
Dual Port Giga Bit Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$7.4921
400+
$7.45464
800+
$7.41718
1600+
$7.37972
3200+
$7.34226