TG1G-S231NVRL
Telecom Transformer 1500Vrms SMD
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG1G-S231NVRL
Secondary Manufacturer Part#: TG1G-S231NVRL
- RoHS 10 Compliant
- Tariff Charges
- GigE Ethernet PoE/PoE+ Transformer/Choke
- IEEE802.3ab/af/at Compliant
- UL/EN60950 Recognized
- 100% Electrical Testing
- 1500Vrms Hi-Pot
- Patented Open Frame Construction
- Temperature Range: 0 to 70°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Lead | ||
| Gull wing | ||
| 260 °C | ||
| 0.9 Ohm | ||
| 1500 Vrms | ||
| Surface Mount | ||
| 0 to 70 °C | ||
| SMD | ||
| 48 | ||
| 18.8 mm | ||
| 27.69 x 18.8 x 7.37 mm | ||
| 7.37 mm | ||
| 27.69 mm | ||
| SMD | ||
| Dual Port Giga Bit Transformer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |