PDP SEO Portlet

TG1G-S202NV6RLTR

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG1G-S202NV6RLTR
Secondary Manufacturer Part#: TG1G-S202NV6RLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.35 mH
1500 Vrms
Surface Mount
0 to 70 °C
T/R
12.19 mm
7.11 mm
27.94 mm
10/100Base-TX Dual Port Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$6.125
500+
$6.09375
1000+
$6.0625
2000+
$5.8093
4000+
$5.7792