PDP SEO Portlet

TG1G-S202NV6RL

Telecom Transformer 1:1 1500Vrms 0.9Ohm Prim. DCR -1.1dB Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG1G-S202NV6RL
Secondary Manufacturer Part#: TG1G-S202NV6RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • GigE Ethernet PoE/PoE+ Transformer/Choke
  • IEEE802.3ab/af/at Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Temperature Range: 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.9 Ohm
Surface Mount
0 to 70 °C
SMD
48
15.88 mm
27.94 x 15.88 x 7.11 mm
7.11 mm
27.94 mm
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:252  Mult:18  
USD $:
252+
$7.4125
504+
$7.37544
1008+
$7.33838
2016+
$7.30131
4032+
$7.26425