PDP SEO Portlet

TG1G-S201NV6LF

Gigabit Ethernet Transformer 1:1 1500Vrms SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG1G-S201NV6LF
Secondary Manufacturer Part#: TG1G-S201NV6LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • GigE Ethernet PoE/PoE+ Transformer/Choke
  • IEEE802.3ab/af/at Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Temperature Range: 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260 °C
0.9 Ohm
1500 Vrms
Surface Mount
0 to 70 °C
SMD
48
27.94 x 12.19 x 7.11 mm
SMD
Gigabit Ethernet Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:252  Mult:18  
USD $:
252+
$5.929
504+
$5.698
1008+
$5.467
2016+
$5.236
4032+
$5.13975