PDP SEO Portlet

TG1G-S035NYRLTR

Telecom Transformer 1500Vrms Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG1G-S035NYRLTR
Secondary Manufacturer Part#: TG1G-S035NYRLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Gigabit Ethernet Discrete Transformer
  • IEEE802.3ab Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Temperature Range: 0 to 70°C
  • Package Dimension: 13.72 x 15.24 x 6.1

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.35(Min) mH
Surface Mount
0 to 70 °C
24SMD
24
15.24 mm
13.72(Max) x 15.24(Max) x 6.1(Max)
6.1 mm
13.72 mm
SMD
10/100Base-TX Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
350+
$3.97946
700+
$3.95956
1400+
$3.93966
2800+
$3.91977
5600+
$3.89987