PDP SEO Portlet

TG1G-S002NZRLTR

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG1G-S002NZRLTR
Secondary Manufacturer Part#: TG1G-S002NZRLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.35 mH
1500 Vrms
Surface Mount
0 to 70 °C
T/R
15.24 mm
6.35 mm
13.72 mm
10/100Base-TX Single or Dual Port Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$3.7632
800+
$3.744
1600+
$3.6181
3200+
$3.59945
6400+
$3.5808