TG1G-S001NZRLTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Gull wing | ||
| 270 | ||
| 0.9 Ohm | ||
| Surface Mount | ||
| SMD | ||
| 24 | ||
| 15.88 mm | ||
| 17.78 x 15.88 x 5.84 mm | ||
| 5.84 mm | ||
| 17.78 mm | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |