PDP SEO Portlet

TG1G-E220NWRL

Telecom Transformer 1500Vrms Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG1G-E220NWRL
Secondary Manufacturer Part#: TG1G-E220NWRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • GigE Ethernet PoE/PoE+ Transformer/Choke
  • IEEE802.3ab/af/at Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Temperature Range: 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.9 Ohm
0.35 mH
1500 Vrms
Surface Mount
-40 to 85 °C
SMD
7.62 mm
8.39 mm
27.94 mm
10/100Base-TX Dual Port Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:18  Mult:18  
USD $:
18+
$7.33252
20+
$7.21971
40+
$7.0505
90+
$6.93769
180+
$6.76848