PDP SEO Portlet

TG1G-E201NV6LF

HLOTG1G-E201NV6LF

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG1G-E201NV6LF
Secondary Manufacturer Part#: TG1G-E201NV6LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • GigE Ethernet PoE/PoE+ Transformer/Choke
  • IEEE802.3ab/af/at Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Temperature Range: 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value
Gull wing
1500 Vrms
Surface Mount
-40 to 85 °C
12.19 mm
7.11 mm
27.94 mm
10/100Base-TX Dual Port Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:252  Mult:18  
USD $:
252+
$7.3161
504+
$7.27915
1008+
$6.9286
2016+
$6.89325
4032+
$6.8579