PDP SEO Portlet

TG1G-E035NYRL

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG1G-E035NYRL
Secondary Manufacturer Part#: TG1G-E035NYRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.9 Ohm
Surface Mount
-40 to 85 °C
SMD
24
15.24 mm
13.72(Max) x 15.24(Max) x 6.1(Max)
6.1 mm
13.72 mm
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:360  Mult:36  
USD $:
360+
$4.17447
720+
$4.1536
1440+
$4.13272
2880+
$4.11185
5760+
$4.09098