PDP SEO Portlet

TG1G-E005J24RL

Telecom Transformer 1CT:1CT 1500Vrms 1.3Ohm Prim. DCR -1.1dB Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG1G-E005J24RL
Secondary Manufacturer Part#: TG1G-E005J24RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • GigE Ethernet PoE/PoE+ Transformer/Choke
  • IEEE802.3ab/af/at Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Temperature Range: 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value
0.9 Ohm
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:38  Mult:38  
USD $: