TG1G-E005J24LF
Telecom Transformer 1:1 1500Vrms 1.3Ohm -1.1dB Surface Mount
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG1G-E005J24LF
Secondary Manufacturer Part#: TG1G-E005J24LF
- RoHS 10 Compliant
- Tariff Charges
- Four Port 10/100BASE-TX Transformer/Choke
- IEEE802.3u Compliant
- UL/EN60950 Recognized
- 100% Electrical Testing
- 1500Vrms Hi-Pot
- Patented Open Frame Construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 1.3 Ohm | ||
| 0.35 mH | ||
| 1500 Vrms | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 24 | ||
| 12.19 mm | ||
| 13.21 x 12.19 x 3.51 mm | ||
| 3.51 mm | ||
| 13.21 mm | ||
| SMD | ||
| Isolation Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504320000 |
| Schedule B: | 8504320000 |