PDP SEO Portlet

TG1G-3506NZRLTR

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG1G-3506NZRLTR
Secondary Manufacturer Part#: TG1G-3506NZRLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.35 mH
1500 Vrms
Surface Mount
T/R
12.19 mm
5.84 mm
17.78 mm
Isolation Module Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$3.8612
800+
$3.8415
1600+
$3.6934
3200+
$3.667
6400+
$3.648