PDP SEO Portlet

TG15-1205NSRLTR

Telecom Transformer 2:1 1500Vrms 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG15-1205NSRLTR
Secondary Manufacturer Part#: TG15-1205NSRLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • T1, E1, CEPT and PRI ISDN Applications
  • Available for All Popular LIU’s
  • 1500 Vrms Hi-Pot
  • Patented Open Frame Construction
  • UL/EN60950
  • Turns Ratio:PRI/SEC 2CT:1

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.7 Ohm
0.7 Ohm
1.2 mH
Surface Mount
0 to 70 °C
6SMD
6
7.11 mm
8.13 x 7.11(Max) x 4.83(Max)
4.83 mm
8.13 mm
SMD
T1/E1/CEPT/ISDN-PRI Interface Modules Transformer
2:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.3132
2000+
$1.27413
4000+
$1.25221
8000+
$1.24485
16000+
$1.2384