PDP SEO Portlet

TG15-1205NSRL

Telecom Transformer 1:2 1500Vrms 0.7Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG15-1205NSRL
Secondary Manufacturer Part#: TG15-1205NSRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • T1, E1, CEPT and PRI ISDN Applications
  • Available for All Popular LIU’s
  • 1500 Vrms Hi-Pot
  • Patented Open Frame Construction
  • UL/EN60950
  • Turns Ratio:PRI/SEC 2CT:1

Technical Attributes

Find Similar Parts

Description Value
Gull wing
270
Surface Mount
0 to 70 °C
6
9.53 mm
8.13 x 9.53 x 5.08 mm
5.08 mm
8.13 mm
Single T-1/E-1 Line Interface Modules Transformer
1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:558  Mult:62  
USD $:
558+
$1.2544
682+
$1.248
1240+
$1.2028
2790+
$1.1966
5580+
$1.1904