TG111-S212NWRLTR
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG111-S212NWRLTR
Secondary Manufacturer Part#: TG111-S212NWRLTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 0.35 mH | ||
| 1500 Vrms | ||
| Surface Mount | ||
| 0 to 70 °C | ||
| T/R | ||
| 7.62 mm | ||
| 8.39 mm | ||
| 27.94 mm | ||
| Isolation Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |