PDP SEO Portlet

TG111-S112NYLF

Telecom Transformer 1500Vrms -1.1dB SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG111-S112NYLF
Secondary Manufacturer Part#: TG111-S112NYLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • GigE Ethernet PoE/PoE+ Transformer/Choke
  • IEEE802.3ab/af/at Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Temperature Range: 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260
Surface Mount
0 to 70 °C
SMD
12
15.24 mm
13.72(Max) x 15.24(Max) x 6.1(Max)
6.1 mm
13.72 mm
SMD
10/1000Base-TX Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:360  Mult:36  
USD $:
360+
$4.26932
720+
$4.24775
1440+
$4.22619
2880+
$4.20463
5760+
$4.18307