PDP SEO Portlet

TG111-RP39NYRL

Telecom Transformer 1:1 1500Vrms 0.9Ohm Prim. DCR -1.1dB SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG111-RP39NYRL
Secondary Manufacturer Part#: TG111-RP39NYRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • GigE Ethernet PoE/PoE+ Transformer/Choke
  • IEEE802.3ab/af/at Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260 °C
0.9 Ohm
0.35 mH
1500 Vrms
Surface Mount
0 to 70 °C
24
15.24 mm
13.72 x 15.24 x 6.1 mm
6.1 mm
13.72 mm
SMD
Dual Port Gigabit Isolation Module Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:360  Mult:36  
USD $:
360+
$3.3908
720+
$3.3735
1440+
$3.23805
2880+
$3.21345
5760+
$3.1968