PDP SEO Portlet

TG111-RP39NJRL

Telecom Transformer 1:1 1500Vrms 0.9Ohm Prim. DCR -1.1dB SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG111-RP39NJRL
Secondary Manufacturer Part#: TG111-RP39NJRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • GigE Ethernet PoE/PoE+ Transformer/Choke
  • IEEE802.3ab/af/at Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260 °C
0.9 Ohm
0.35 mH
1500 Vrms
Surface Mount
0 to 70 °C
24
12.19 mm
13.84 x 12.19 x 6.1 mm
6.1 mm
13.84 mm
SMD
Dual Port Gigabit Isolation Module Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:407  Mult:37  
USD $:
407+
$4.3186
814+
$4.29701
1628+
$4.27541
3256+
$4.25382
6512+
$4.23223