PDP SEO Portlet

TG111-HPE3NZRL

Telecom Transformer 1500Vrms -1.1dB Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG111-HPE3NZRL
Secondary Manufacturer Part#: TG111-HPE3NZRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • GigE Ethernet PoE/PoE+ Transformer/Choke
  • IEEE802.3ab/af/at Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.35 mH
1500 Vrms
Surface Mount
-40 to 85 °C
12.19 mm
5.84 mm
17.78 mm
10/100Base-TX Dual Port Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:420  Mult:28  
USD $:
420+
$4.1944
840+
$4.173
1680+
$3.9673
3360+
$3.94685
6720+
$3.9264