PDP SEO Portlet

TG111-E212NWRLTR

Telecom Transformer 1:1 1500Vrms -1.1dB Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG111-E212NWRLTR
Secondary Manufacturer Part#: TG111-E212NWRLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • GigE Ethernet PoE/PoE+ Transformer/Choke
  • IEEE802.3ab/af/at Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.35 mH
1500 Vrms
Surface Mount
-40 to 85 °C
T/R
7.62 mm
8.39 mm
27.94 mm
Isolation Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$6.26
600+
$6.2287
1200+
$6.1974
2400+
$6.1661
4800+
$6.1348