PDP SEO Portlet

TG111-E212NWLF

HLOTG111-E212NWLF

Manufacturer:HALO Electronics
Product Category: Transformers, Audio Transformers
Avnet Manufacturer Part #: TG111-E212NWLF
Secondary Manufacturer Part#: TG111-E212NWLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
-10@100MHz dB
Surface Mount
-40 to 85 °C
Isolation Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:306  Mult:18  
USD $:
306+
$5.85714
612+
$5.6539
1224+
$5.6252
2448+
$5.5965
4896+
$5.5678