PDP SEO Portlet

TG111-E12NYNLF

Telecom Transformer Isolation Module 1CT:1CT 1500Vrms SMD T/R

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG111-E12NYNLF
Secondary Manufacturer Part#: TG111-E12NYNLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • GigE Ethernet PoE/PoE+ Transformer/Choke
  • IEEE802.3ab/af/at Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull Wing
350 uH
1500 Vrms
Surface Mount
-40 to 85 °C
24SMD
24
14.22 x 7.62 x 8.39 mm
SMD
Isolation Module
1CT:1CT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:504  Mult:36  
USD $:
504+
$3.01429
1008+
$2.9747
2016+
$2.9596
4032+
$2.9445
8064+
$2.9294