PDP SEO Portlet

TG111-E001J24LFTR

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG111-E001J24LFTR
Secondary Manufacturer Part#: TG111-E001J24LFTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull Wing
260 °C
350 uH
Surface Mount
-40 to 85 °C
SMD
24
13.21 x 12.19 x 3.51 mm
SMD
Single Port Gigabit or Dual Port 10/100 Base-TX Isolation Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  650.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:650  Mult:650  
USD $:
650+
$4.44595
1300+
$4.40295
2600+
$4.3806
5200+
$4.35825
10400+
$4.3359