PDP SEO Portlet

TG110-S450NXRLTR

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-S450NXRLTR
Secondary Manufacturer Part#: TG110-S450NXRLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.6 Ohm
0.35 mH
1500 Vrms
Surface Mount
0 to 70 °C
T/R
12.19 mm
5.84 mm
27.94 mm
10/100Base-TX Quad Port Transformer
1:1|1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$5.3852
600+
$5.35827
1200+
$5.33135
2400+
$5.30442
4800+
$5.2775