PDP SEO Portlet

TG110-S141N2RL

Telecom Transformer 1:1.41/1:1 1500Vrms 0.9Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-S141N2RL
Secondary Manufacturer Part#: TG110-S141N2RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ULTRA™, E-ULTRA™, and ULTRA-II™
  • IEEE802.3u Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.9 Ohm
0.35 mH
Surface Mount
0 to 70 °C
16
9.53 mm
12.7 x 9.53 x 5.08 mm
5.08 mm
12.7 mm
10/1000Base-TX Transformer
1:1.41/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:520  Mult:40  
USD $:
520+
$2.0776
1040+
$2.02059
2080+
$1.98583
4160+
$1.9686
8320+
$1.9584