PDP SEO Portlet

TG110-S139N2RLTR

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-S139N2RLTR
Secondary Manufacturer Part#: TG110-S139N2RLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.9 Ohm
0.35 mH
1500 Vrms
Surface Mount
0 to 70 °C
T/R
7.11 mm
5.08 mm
12.7 mm
10/100BASE-TX Single Port Transformer
1.25:1|1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.54423
2000+
$2.53151
4000+
$2.51879
8000+
$2.50607
16000+
$2.49334