PDP SEO Portlet

TG110-S101N6RLTR

Telecom Transformer 1:1/1:1 1500Vrms 1.3Ohm Prim. DCR SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-S101N6RLTR
Secondary Manufacturer Part#: TG110-S101N6RLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Designed for Automotive Infotainment
  • AEC-Q200
  • UL/EN60950 Recognized
  • 100% Compliance Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260 °C
1.3 Ohm
0.9 Ohm
1500 Vrms
Surface Mount
0 to 70 °C
16
7.11 mm
14.73 x 7.11 x 6.1 mm
6.1 mm
14.73 mm
SMD
10/100Base-TX Single Port Transformer
1:1/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.9204
1000+
$2.9055
2000+
$2.79534
4000+
$2.76955
8000+
$2.7552