PDP SEO Portlet

TG110-S101N6RL

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-S101N6RL
Secondary Manufacturer Part#: TG110-S101N6RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
1 Ohm
0.35 mH
1500 Vrms
Surface Mount
0 to 70 °C
7.11 mm
6.35 mm
14.73 mm
Isolation Transformer
1:1|1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:510  Mult:34  
USD $:
510+
$3.62131
1020+
$3.6032
2040+
$3.5851
4080+
$3.56699
8160+
$3.54888