TG110-S055P2RL
Telecom Transformer 1500Vrms 0.9Ohm SMD
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-S055P2RL
Secondary Manufacturer Part#: TG110-S055P2RL
- RoHS 10 Compliant
- Tariff Charges
- Designed for Automotive Infotainment
- AEC-Q200
- UL/EN60950 Recognized
- 100% Compliance Testing
- 1500Vrms Hi-Pot
- Patented Open Frame Construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 260 °C | ||
| 0.9 Ohm | ||
| 0.9 Ohm | ||
| 1500 Vrms | ||
| Surface Mount | ||
| 0 to 70 °C | ||
| 16 | ||
| 7.11 mm | ||
| 12.7 x 7.11 x 2.07 mm | ||
| 2.07 mm | ||
| 12.7 mm | ||
| SMD | ||
| SMD Single Port Low Profile 10/100BASE-TX Isolation Module Transformer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |