PDP SEO Portlet

TG110-S050P2RLTR

Telecom Transformer 1500Vrms 0.9Ohm Prim. DCR SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-S050P2RLTR
Secondary Manufacturer Part#: TG110-S050P2RLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Designed for Automotive Infotainment
  • AEC-Q200
  • UL/EN60950 Recognized
  • 100% Compliance Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260 °C
0.9 Ohm
0.9 Ohm
1500 Vrms
Surface Mount
0 to 70 °C
16
7.11 mm
12.7 x 7.11 x 2.07 mm
2.07 mm
12.7 mm
SMD
Low Profile 10/100Base-TX Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.17808
4000+
$3.11409
8000+
$3.0555
16000+
$3.03975
32000+
$3.024