PDP SEO Portlet

TG110-S050P2RL

Telecom Transformer 1500Vrms 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-S050P2RL
Secondary Manufacturer Part#: TG110-S050P2RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Profile Transformer/Choke
  • Meets IEEE802.3u Specifications
  • UL/EN60950 Recognized
  • 100% Compliance Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.9 Ohm
0.9 Ohm
Surface Mount
0 to 70 °C
16SMD
16
7.11 mm
12.7(Max) x 7.11(Max) x 2.07(Max)
2.07 mm
12.7 mm
SMD
10/100Base-TX Single Port Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  839.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.6676
2+
$2.6448
4+
$2.60718
8+
$2.56956
16+
$2.53194