PDP SEO Portlet

TG110-S050N2RLTR

Telecom Transformer Single Port 10/100 Base-TX Isolation Module 1CT:1CT/1CT:1CT 1500Vrms 900Prim. SMD T/R

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-S050N2RLTR
Secondary Manufacturer Part#: TG110-S050N2RLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ULTRA™, E-ULTRA™, and ULTRA-II™
  • IEEE802.3u Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull Wing
900 mOhm
0.35 mH
1500 Vrms
Surface Mount
0 to 70 °C
16
9.53 mm
12.7 x 7.11 x 5.08 mm
5.08 mm
12.7 mm
SMD
Single Port 10/100 Base-TX Isolation Module
1CT:1CT|1CT:1CT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$1.34
10000+
$1.3333
20000+
$1.3266
40000+
$1.3199
80000+
$1.3132