PDP SEO Portlet

TG110-S050N2LFTR

Telecom Transformer 1:1/1:1 1500Vrms 0.9Ohm Prim. DCR -1.1dB Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-S050N2LFTR
Secondary Manufacturer Part#: TG110-S050N2LFTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ULTRA™
  • IEEE802.3u Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260
0.9 Ohm
0.35 mH
Surface Mount
16
9.525 mm
12.7(Max) x 9.525(Max) x 4.699(Max)
4.699 mm
12.7 mm
10/100Base-TX Magnetic Module Transformer
1:1/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$1.31429
10000+
$1.27065
20000+
$1.2642
40000+
$1.25775
80000+
$1.2513