PDP SEO Portlet

TG110-S050J2RL

Telecom Transformer 1500Vrms 0.9Ohm Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-S050J2RL
Secondary Manufacturer Part#: TG110-S050J2RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Designed for Automotive Infotainment
  • AEC-Q200
  • UL/EN60950 Recognized
  • 100% Compliance Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.9 Ohm
Surface Mount
0 to 70 °C
16
7.11 mm
12.7(Max) x 7.11(Max) x 3.51(Max)
3.51 mm
12.7 mm
DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:520  Mult:40  
USD $:
520+
$3.48002
1040+
$3.46262
2080+
$3.44522
4160+
$3.42782
8320+
$3.41042