PDP SEO Portlet

TG110-RPE5N5RL

Telecom Transformer 1:1 1500Vrms 1Ohm Prim. DCR 1Ohm Sec. DCR -1.1dB Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-RPE5N5RL
Secondary Manufacturer Part#: TG110-RPE5N5RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RP-ULTRA™
  • IEEE802.3af/at Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
1 Ohm
1 Ohm
0.35 mH
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
16
9.53 mm
12.7 x 9.53 x 6.35 mm
6.35 mm
12.7 mm
10/100Base-TX Magnetic Module Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:520  Mult:40  
USD $:
520+
$2.1266
1040+
$2.07207
2080+
$2.03643
4160+
$2.01685
8320+
$2.0064