PDP SEO Portlet

TG110-RPE17NV6RLTR

Telecom Transformer 1:1 1500Vrms 1Ohm Prim. DCR 1.1dB Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-RPE17NV6RLTR
Secondary Manufacturer Part#: TG110-RPE17NV6RLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Gigabit Ethernet PoE/PoE+ Transformer
  • IEEE802.3ab/af/at Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Pb free No
  • Tape and Reel Option

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260
1 Ohm
0.35 mH
Surface Mount
-40 to 85 °C
24
15.88 mm
27.94(Max) x 15.88(Max) x 7.1
7.1 mm
27.94 mm
10/100Base-TX Magnetic Module Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$8.11624
500+
$8.07566
1000+
$8.03508
2000+
$7.9945
4000+
$7.95392