PDP SEO Portlet

TG110-RPE12NJRL

Telecom Transformer 1:1 1500Vrms 1Ohm Prim. DCR -1.1dB Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-RPE12NJRL
Secondary Manufacturer Part#: TG110-RPE12NJRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TG110-RPE12NJRL offers a complete family of dual port, “Remote Power”, solutions. Available in both commercial and industrial temperature ranges. Designed to meet the requirements of IEEE802.3af with 350 mA current capability.

Technical Attributes

Find Similar Parts

Description Value
Gull wing
1 Ohm
0.35 mH
Surface Mount
-40 to 85 °C
24
15.24 mm
13.84 x 15.24 x 6.35 mm
6.35 mm
13.84 mm
10/100Base-TX Magnetic Module Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:111  Mult:37  
USD $: