TG110-RP55N5RLTR
Telecom Transformer 1500Vrms -1.1dB Surface Mount
- RoHS 10 Compliant
- Tariff Charges
- RP-ULTRA™
- IEEE802.3af/at Compliant
- UL/EN60950 Recognized
- 100% Electrical Testing
- 1500Vrms Hi-Pot
- Patented Open Frame Construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| Surface Mount | ||
| 0 to 70 °C | ||
| 16SMD | ||
| 16 | ||
| 7.11 mm | ||
| 12.7(Max) x 7.11(Max) x 6.1(Max) | ||
| 6.1 mm | ||
| 12.7 mm | ||
| SMD | ||
| 10/100Base-TX Transformer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |