PDP SEO Portlet

TG110-RP55N5LF

Telecom Transformer 1500Vrms -1.1dB SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-RP55N5LF
Secondary Manufacturer Part#: TG110-RP55N5LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RP-ULTRA™
  • IEEE802.3af/at Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
SMD
16
7.11 mm
12.7(Max) x 7.11(Max) x 6.1(Max)
6.1 mm
12.7 mm
SMD
10/100Base-TX Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  19.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$1.8909
80+
$1.88135
160+
$1.7836
320+
$1.7745
640+
$1.7654