TG110-RP16NV6LF
Telecom Transformer 10/100BASE-TX Magnetic Transformer 1CT:1CT 1500Vrms 0.9Prim. SMD
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-RP16NV6LF
Secondary Manufacturer Part#: TG110-RP16NV6LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull Wing | ||
| 0.9 Ohm | ||
| 350 uH | ||
| 1500 Vrms | ||
| Surface Mount | ||
| 0 to 70 °C | ||
| 48SMD | ||
| 48 | ||
| 27.94 x 15.88 x 7.11 mm | ||
| TG110 | ||
| SMD | ||
| 10/100BASE-TX Magnetic Transformer | ||
| 1CT:1CT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |