PDP SEO Portlet

TG110-RP05NYRL

Telecom Transformer 1:1 1500Vrms 0.9Ohm Prim. DCR -1.1dB Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-RP05NYRL
Secondary Manufacturer Part#: TG110-RP05NYRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Designed for Automotive Infotainment
  • AEC-Q200
  • UL/EN60950 Recognized
  • 100% Compliance Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.9 Ohm
Surface Mount
0 to 70 °C
24
18.8 mm
13.72 x 18.8 x 6.35 mm
6.35 mm
13.72 mm
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:360  Mult:36  
USD $:
360+
$4.49561
720+
$4.47313
1440+
$4.45065
2880+
$4.42818
5760+
$4.4057